Part Details for TBJV686M025LSSD0024 by Kyocera AVX Components
Overview of TBJV686M025LSSD0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV686M025LSSD0024
TBJV686M025LSSD0024 CAD Models
TBJV686M025LSSD0024 Part Data Attributes
|
TBJV686M025LSSD0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV686M025LSSD0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2924, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 95 mΩ | |
Height | 3.45 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV686M025LSSD0024
This table gives cross-reference parts and alternative options found for TBJV686M025LSSD0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV686M025LSSD0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV686M025LBSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV686M025LSSD0024 vs TBJV686M025LBSD0945 |
TBJV686M025LCDD0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686M025LSSD0024 vs TBJV686M025LCDD0923 |
TBJV686M025LEDC0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686M025LSSD0024 vs TBJV686M025LEDC0H23 |
TBJV686M025LFDC0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686M025LSSD0024 vs TBJV686M025LFDC0723 |
TBJV686M025LSDD0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686M025LSSD0024 vs TBJV686M025LSDD0824 |
TBJV686M025LWDC0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686M025LSSD0024 vs TBJV686M025LWDC0700 |
TBJV686M025LRDB0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686M025LSSD0024 vs TBJV686M025LRDB0823 |
TBJV686M025LXDC0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686M025LSSD0024 vs TBJV686M025LXDC0024 |
TBJV686M025LRSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV686M025LSSD0024 vs TBJV686M025LRSD0900 |
TBJV686M025LLLD0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686M025LSSD0024 vs TBJV686M025LLLD0723 |