Part Details for TBJV477M010LSSD0823 by Kyocera AVX Components
Overview of TBJV477M010LSSD0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV477M010LSSD0823
TBJV477M010LSSD0823 CAD Models
TBJV477M010LSSD0823 Part Data Attributes
|
TBJV477M010LSSD0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV477M010LSSD0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 40 mΩ | |
Height | 3.45 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV477M010LSSD0823
This table gives cross-reference parts and alternative options found for TBJV477M010LSSD0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV477M010LSSD0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSV477M10B0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV477M010LSSD0823 vs TPSV477M10B0040 |
TBJV477M010LXDB0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477M010LSSD0823 vs TBJV477M010LXDB0023 |
TBJV477M010LADC0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477M010LSSD0823 vs TBJV477M010LADC0700 |
TBJV447M010LSLC0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477M010LSSD0823 vs TBJV447M010LSLC0945 |
TBJV477M010LXDC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477M010LSSD0823 vs TBJV477M010LXDC0H24 |
TBJV477M010LBDB0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477M010LSSD0823 vs TBJV477M010LBDB0724 |
TBJV477M010LADB0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477M010LSSD0823 vs TBJV477M010LADB0H24 |
TBJV477M010LKDZ0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477M010LSSD0823 vs TBJV477M010LKDZ0800 |
TBJV477M010LDSD0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477M010LSSD0823 vs TBJV477M010LDSD0745 |
TBJV477M010LDDD0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477M010LSSD0823 vs TBJV477M010LDDD0H23 |