Part Details for TBJV477M010LCSD0923 by Kyocera AVX Components
Overview of TBJV477M010LCSD0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV477M010LCSD0923
TBJV477M010LCSD0923 CAD Models
TBJV477M010LCSD0923 Part Data Attributes
|
TBJV477M010LCSD0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV477M010LCSD0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2924,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 40 mΩ | |
Height | 3.45 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV477M010LCSD0923
This table gives cross-reference parts and alternative options found for TBJV477M010LCSD0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV477M010LCSD0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV477M010LKDC0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477M010LCSD0923 vs TBJV477M010LKDC0800 |
TBJV477M010LGDD0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477M010LCSD0923 vs TBJV477M010LGDD0924 |
TBJV477M010LWSD0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477M010LCSD0923 vs TBJV477M010LWSD0923 |
TBJV477M010LDSD0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477M010LCSD0923 vs TBJV477M010LDSD0945 |
TBJV477M010LGDC0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477M010LCSD0923 vs TBJV477M010LGDC0H23 |
TBJV447M010LSSC0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477M010LCSD0923 vs TBJV447M010LSSC0723 |
TBJV477M010LXDB0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477M010LCSD0923 vs TBJV477M010LXDB0H00 |
TBJV477M010LLLD0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477M010LCSD0923 vs TBJV477M010LLLD0945 |
TBJV477M010LFDD0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477M010LCSD0923 vs TBJV477M010LFDD0745 |
TBJV477M010LEDD0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477M010LCSD0923 vs TBJV477M010LEDD0H45 |