Part Details for TBJV477K010LSLD0045 by Kyocera AVX Components
Overview of TBJV477K010LSLD0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV477K010LSLD0045
TBJV477K010LSLD0045 CAD Models
TBJV477K010LSLD0045 Part Data Attributes
|
TBJV477K010LSLD0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV477K010LSLD0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 40 mΩ | |
Height | 3.45 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV477K010LSLD0045
This table gives cross-reference parts and alternative options found for TBJV477K010LSLD0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV477K010LSLD0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV477K010LKDB0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477K010LSLD0045 vs TBJV477K010LKDB0H45 |
TBJV477K010LBDC0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477K010LSLD0045 vs TBJV477K010LBDC0045 |
TBJV477K010LALD0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477K010LSLD0045 vs TBJV477K010LALD0823 |
TBJV477K010LRLD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV477K010LSLD0045 vs TBJV477K010LRLD0800 |
TBJV477K010LRDB0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477K010LSLD0045 vs TBJV477K010LRDB0024 |
TBJV477K010LFSD0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477K010LSLD0045 vs TBJV477K010LFSD0924 |
TBJV447K010LRSB0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477K010LSLD0045 vs TBJV447K010LRSB0900 |
TBJV447K010LSSZ0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477K010LSLD0045 vs TBJV447K010LSSZ0000 |
TBJV447K010LSLC0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477K010LSLD0045 vs TBJV447K010LSLC0000 |
TBJV477K010LLDZ0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477K010LSLD0045 vs TBJV477K010LLDZ0924 |