Part Details for TBJV476M035LDLD0023 by Kyocera AVX Components
Overview of TBJV476M035LDLD0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV476M035LDLD0023
TBJV476M035LDLD0023 CAD Models
TBJV476M035LDLD0023 Part Data Attributes
|
TBJV476M035LDLD0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV476M035LDLD0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 3.45 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV476M035LDLD0023
This table gives cross-reference parts and alternative options found for TBJV476M035LDLD0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV476M035LDLD0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV476M035LSDB0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924, | Kyocera AVX Components | TBJV476M035LDLD0023 vs TBJV476M035LSDB0023 |
TBJV476M035LWSD0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924, | Kyocera AVX Components | TBJV476M035LDLD0023 vs TBJV476M035LWSD0824 |
TBJV476M035LXSD0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924, | Kyocera AVX Components | TBJV476M035LDLD0023 vs TBJV476M035LXSD0900 |
TBJV476M035LRLD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV476M035LDLD0023 vs TBJV476M035LRLD0723 |
TBJV476M035LGSD0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924, | Kyocera AVX Components | TBJV476M035LDLD0023 vs TBJV476M035LGSD0923 |
TBJV476M035LCSD0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924, | Kyocera AVX Components | TBJV476M035LDLD0023 vs TBJV476M035LCSD0H45 |
TBJV476M035LDSD0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924, | Kyocera AVX Components | TBJV476M035LDLD0023 vs TBJV476M035LDSD0745 |
TBJV476M035LWDB0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924, | Kyocera AVX Components | TBJV476M035LDLD0023 vs TBJV476M035LWDB0745 |
TBJV476M035LXDZ0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924, | Kyocera AVX Components | TBJV476M035LDLD0023 vs TBJV476M035LXDZ0724 |
TBJV476M035LADD0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924, | Kyocera AVX Components | TBJV476M035LDLD0023 vs TBJV476M035LADD0800 |