Part Details for TBJV476M035CWLZ0945 by Kyocera AVX Components
Overview of TBJV476M035CWLZ0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV476M035CWLZ0945
TBJV476M035CWLZ0945 CAD Models
TBJV476M035CWLZ0945 Part Data Attributes
|
TBJV476M035CWLZ0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV476M035CWLZ0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, 2924,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.01645 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 316 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV476M035CWLZ0945
This table gives cross-reference parts and alternative options found for TBJV476M035CWLZ0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV476M035CWLZ0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-156MCBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP | KEMET Corporation | TBJV476M035CWLZ0945 vs 07016-156MCBA |
TBJV476M035LRSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, 2924, | Kyocera AVX Components | TBJV476M035CWLZ0945 vs TBJV476M035LRSB0H00 |
TBJV476M035LASB0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924, | Kyocera AVX Components | TBJV476M035CWLZ0945 vs TBJV476M035LASB0H23 |
TBJV476M035CRLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV476M035CWLZ0945 vs TBJV476M035CRLC0700 |
TBJV476M035LBSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV476M035CWLZ0945 vs TBJV476M035LBSB0723 |
T493E476M035AN6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJV476M035CWLZ0945 vs T493E476M035AN6310WAFL |
T493E476M035CT61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJV476M035CWLZ0945 vs T493E476M035CT61107610 |
T493E476M035CN64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP | KEMET Corporation | TBJV476M035CWLZ0945 vs T493E476M035CN64207280 |
T493E476M035BC6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP | KEMET Corporation | TBJV476M035CWLZ0945 vs T493E476M035BC6230 |
TBJV476M035LALZ0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924, | Kyocera AVX Components | TBJV476M035CWLZ0945 vs TBJV476M035LALZ0900 |