Part Details for TBJV337K010LRC0723 by Kyocera AVX Components
Overview of TBJV337K010LRC0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV337K010LRC0723
TBJV337K010LRC0723 CAD Models
TBJV337K010LRC0723 Part Data Attributes
|
TBJV337K010LRC0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV337K010LRC0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 3.45 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 8.0 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV337K010LRC0723
This table gives cross-reference parts and alternative options found for TBJV337K010LRC0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV337K010LRC0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV337K010CRSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337K010LRC0723 vs TBJV337K010CRSD0924 |
T494E337K010ATTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | KEMET Corporation | TBJV337K010LRC0723 vs T494E337K010ATTR |
TBJV337K010LBL9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337K010LRC0723 vs TBJV337K010LBL9045 |
TBJV337K010CRSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337K010LRC0723 vs TBJV337K010CRSD0024 |
TBJV337K010CRSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337K010LRC0723 vs TBJV337K010CRSD0824 |
TBJV337K010CBSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337K010LRC0723 vs TBJV337K010CBSD0923 |
TBJV337K010LSZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337K010LRC0723 vs TBJV337K010LSZ0845 |
TBJV337K010LSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337K010LRC0723 vs TBJV337K010LSC0724 |
TBJV337K010LSSB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337K010LRC0723 vs TBJV337K010LSSB9045 |
TBJV337K010LRC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337K010LRC0723 vs TBJV337K010LRC0000 |