Part Details for TBJV337K010LFLC0H24 by Kyocera AVX Components
Overview of TBJV337K010LFLC0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV337K010LFLC0H24
TBJV337K010LFLC0H24 CAD Models
TBJV337K010LFLC0H24 Part Data Attributes
|
TBJV337K010LFLC0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV337K010LFLC0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2924,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 40 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV337K010LFLC0H24
This table gives cross-reference parts and alternative options found for TBJV337K010LFLC0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV337K010LFLC0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV337K010CWSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337K010LFLC0H24 vs TBJV337K010CWSZ0H24 |
TBJV337K010LXSB0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337K010LFLC0H24 vs TBJV337K010LXSB0H24 |
T491E337K010AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | KEMET Corporation | TBJV337K010LFLC0H24 vs T491E337K010AH |
TBJV337K010CWSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337K010LFLC0H24 vs TBJV337K010CWSB0745 |
TBJV337K010LASB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337K010LFLC0H24 vs TBJV337K010LASB0700 |
TBJV337K010CBSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337K010LFLC0H24 vs TBJV337K010CBSC0H45 |
TBJV337K010CSSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337K010LFLC0H24 vs TBJV337K010CSSB0724 |
TBJV337K010LRSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337K010LFLC0H24 vs TBJV337K010LRSC0024 |
TBJV337K010LLSB0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337K010LFLC0H24 vs TBJV337K010LLSB0823 |
07016-056KBBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337K010LFLC0H24 vs 07016-056KBBB |