Part Details for TBJV337K006LRLC0H23 by Kyocera AVX Components
Overview of TBJV337K006LRLC0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV337K006LRLC0H23
TBJV337K006LRLC0H23 CAD Models
TBJV337K006LRLC0H23 Part Data Attributes
|
TBJV337K006LRLC0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV337K006LRLC0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2924,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0198 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 632 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV337K006LRLC0H23
This table gives cross-reference parts and alternative options found for TBJV337K006LRLC0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV337K006LRLC0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV337K006LRSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337K006LRLC0H23 vs TBJV337K006LRSZ0745 |
TBJV337K006LSLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337K006LRLC0H23 vs TBJV337K006LSLB0H00 |
TBJV337K006LBLB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337K006LRLC0H23 vs TBJV337K006LBLB0H23 |
TBJV337K006LBSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337K006LRLC0H23 vs TBJV337K006LBSB0000 |
TBJV337K006LRSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337K006LRLC0H23 vs TBJV337K006LRSZ0800 |
TBJV337K006LBLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337K006LRLC0H23 vs TBJV337K006LBLZ0945 |
TBJV337K006LWSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337K006LRLC0H23 vs TBJV337K006LWSB0H24 |
TBJV337K006LWSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337K006LRLC0H23 vs TBJV337K006LWSC0900 |
TBJV337K006LRLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337K006LRLC0H23 vs TBJV337K006LRLZ0024 |
TBJV337K006LBLC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337K006LRLC0H23 vs TBJV337K006LBLC0845 |