Part Details for TBJV337J010LRDZ0000 by Kyocera AVX Components
Overview of TBJV337J010LRDZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV337J010LRDZ0000
TBJV337J010LRDZ0000 CAD Models
TBJV337J010LRDZ0000 Part Data Attributes
|
TBJV337J010LRDZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV337J010LRDZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 330uF, 2924,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 40 mΩ | |
Height | 3.45 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV337J010LRDZ0000
This table gives cross-reference parts and alternative options found for TBJV337J010LRDZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV337J010LRDZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV337J010LSSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337J010LRDZ0000 vs TBJV337J010LSSD0023 |
TBJV337J010LSSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337J010LRDZ0000 vs TBJV337J010LSSD0923 |
TBJV337J010LRLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337J010LRDZ0000 vs TBJV337J010LRLD0845 |
TBJV337J010LBSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337J010LRDZ0000 vs TBJV337J010LBSD0023 |
TBJV337J010LRLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337J010LRDZ0000 vs TBJV337J010LRLD0824 |
TBJV337J010LBLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337J010LRDZ0000 vs TBJV337J010LBLD0923 |
TBJV337J010LRSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337J010LRDZ0000 vs TBJV337J010LRSD0845 |
TBJV337J010LBLD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337J010LRDZ0000 vs TBJV337J010LBLD0800 |
TBJV337J010LBLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337J010LRDZ0000 vs TBJV337J010LBLD0700 |
TBJV337J010LSSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337J010LRDZ0000 vs TBJV337J010LSSD0924 |