Part Details for TBJV227M016LADC0H00 by Kyocera AVX Components
Overview of TBJV227M016LADC0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV227M016LADC0H00
TBJV227M016LADC0H00 CAD Models
TBJV227M016LADC0H00 Part Data Attributes
|
TBJV227M016LADC0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV227M016LADC0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2924,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 3.45 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV227M016LADC0H00
This table gives cross-reference parts and alternative options found for TBJV227M016LADC0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV227M016LADC0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV227M016LFDB0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227M016LADC0H00 vs TBJV227M016LFDB0H45 |
TBJV227M016LGDB0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227M016LADC0H00 vs TBJV227M016LGDB0745 |
TBJV227M016LASD0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227M016LADC0H00 vs TBJV227M016LASD0924 |
TBJV227M016LDDC0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227M016LADC0H00 vs TBJV227M016LDDC0945 |
TBJV227M016LCSD0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227M016LADC0H00 vs TBJV227M016LCSD0923 |
TBJV227M016LGDC0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227M016LADC0H00 vs TBJV227M016LGDC0H00 |
TBJV227M016LDDD0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227M016LADC0H00 vs TBJV227M016LDDD0824 |
TBJV227M016LEDD0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227M016LADC0H00 vs TBJV227M016LEDD0900 |
TBJV227M016LWDB0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227M016LADC0H00 vs TBJV227M016LWDB0845 |
TBJV227M016LWDD0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227M016LADC0H00 vs TBJV227M016LWDD0700 |