TBJV227M015LRS0823
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP

Overview of TBJV227M015LRS0823 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJV227M015LRS0823 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJV227M015LRS0823 by Kyocera AVX Components

TBJV227M015LRS0823
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2924
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
3.45 mm
JESD-609 Code
e0
Leakage Current
0.0352 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
15 V
Size Code
2924
Surface Mount
YES
Tan Delta
8.0
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
6.1 mm
Want to compare parts?
  1. TBJV227M015LRS0823
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP
    VS

Alternate Parts for TBJV227M015LRS0823

This table gives cross-reference parts and alternative options found for TBJV227M015LRS0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV227M015LRS0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJV227M015LBB0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV227M015LRS0823 vs TBJV227M015LBB0000
TBJV227M015LSC0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV227M015LRS0823 vs TBJV227M015LSC0723
TBJV227M015LRSB9024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV227M015LRS0823 vs TBJV227M015LRSB9024
TBJV227M015LRC0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV227M015LRS0823 vs TBJV227M015LRC0700
TBJV227M015LBZ0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV227M015LRS0823 vs TBJV227M015LBZ0000
TBJV227M015LSZ0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV227M015LRS0823 vs TBJV227M015LSZ0945
TBJV227M015LSLB9023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV227M015LRS0823 vs TBJV227M015LSLB9023
TBJV227M015LSSZ9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV227M015LRS0823 vs TBJV227M015LSSZ9000
TBJV227M015LSLC9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV227M015LRS0823 vs TBJV227M015LSLC9000
TBJV227M015LBSZ9023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV227M015LRS0823 vs TBJV227M015LBSZ9023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJV227M015LRS0823 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJV227M015LRS0823 by Kyocera AVX Components

  • Please alert me when TBJV227M015LRS0823 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJV227M015LRS0823 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJV227M015LRS0823 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJV227M015LRS0823 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJV227M015LRS0823.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJV227M015LRS0823 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: