Part Details for TBJV227K016LDDZ0945 by Kyocera AVX Components
Overview of TBJV227K016LDDZ0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV227K016LDDZ0945
TBJV227K016LDDZ0945 CAD Models
TBJV227K016LDDZ0945 Part Data Attributes
|
TBJV227K016LDDZ0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV227K016LDDZ0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2924,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 3.45 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV227K016LDDZ0945
This table gives cross-reference parts and alternative options found for TBJV227K016LDDZ0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV227K016LDDZ0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV227K016LXDD0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227K016LDDZ0945 vs TBJV227K016LXDD0824 |
TBJV227K016LKDC0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227K016LDDZ0945 vs TBJV227K016LKDC0723 |
TBJV227K016LADZ0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227K016LDDZ0945 vs TBJV227K016LADZ0924 |
TBJV227K015LBLC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV227K016LDDZ0945 vs TBJV227K015LBLC0824 |
TBJV227K016LSDD0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227K016LDDZ0945 vs TBJV227K016LSDD0045 |
TBJV227K016LRDZ0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227K016LDDZ0945 vs TBJV227K016LRDZ0923 |
TBJV227K016LSLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV227K016LDDZ0945 vs TBJV227K016LSLD0700 |
TBJV227K016LRLD0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227K016LDDZ0945 vs TBJV227K016LRLD0H00 |
TBJV227K016LALD0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227K016LDDZ0945 vs TBJV227K016LALD0H23 |
TBJV227K016LBLD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV227K016LDDZ0945 vs TBJV227K016LBLD0723 |