Part Details for TBJV227K016LBSZ0000 by Kyocera AVX Components
Overview of TBJV227K016LBSZ0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJV227K016LBSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M5745
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJV227K016LBSZ0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $6.0500 | Buy Now |
DISTI #
478-TBJV227K016LBSZ0000-ND
|
DigiKey | CAP TANT Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6278 | Buy Now |
DISTI #
TBJV227K016LBSZ000
|
Avnet Americas | Cap Tant Solid 220uF 16V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.05 Ohm 125?C Bulk - Custom Tape W/Leader (Alt: TBJV227K016LBSZ000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.2570 | Buy Now |
DISTI #
581-TBJV227K016LBSZ0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$5.6400 / $8.1800 | Order Now |
Part Details for TBJV227K016LBSZ0000
TBJV227K016LBSZ0000 CAD Models
TBJV227K016LBSZ0000 Part Data Attributes
|
TBJV227K016LBSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV227K016LBSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2924, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 75 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 730 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV227K016LBSZ0000
This table gives cross-reference parts and alternative options found for TBJV227K016LBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV227K016LBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV227K016LESZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227K016LBSZ0000 vs TBJV227K016LESZ0H45 |
T493E227K016BB64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJV227K016LBSZ0000 vs T493E227K016BB64107610 |
T493E227K016CH62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJV227K016LBSZ0000 vs T493E227K016CH62107640 |
TBJV227K016LFLC0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227K016LBSZ0000 vs TBJV227K016LFLC0745 |
TBJV227K016LFLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227K016LBSZ0000 vs TBJV227K016LFLZ0023 |
TBJV227K016LELC0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227K016LBSZ0000 vs TBJV227K016LELC0H45 |
TBJV227K016LWLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227K016LBSZ0000 vs TBJV227K016LWLZ0000 |
TBJV227K016LLSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227K016LBSZ0000 vs TBJV227K016LLSZ0024 |
TBJV227K016LSSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV227K016LBSZ0000 vs TBJV227K016LSSZ0924 |
07016-085KBHC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227K016LBSZ0000 vs 07016-085KBHC |