Part Details for TBJV227J016LSLD0845 by Kyocera AVX Components
Overview of TBJV227J016LSLD0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV227J016LSLD0845
TBJV227J016LSLD0845 CAD Models
TBJV227J016LSLD0845 Part Data Attributes
|
TBJV227J016LSLD0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV227J016LSLD0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2924, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 3.45 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV227J016LSLD0845
This table gives cross-reference parts and alternative options found for TBJV227J016LSLD0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV227J016LSLD0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV227J016LXDZ0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227J016LSLD0845 vs TBJV227J016LXDZ0024 |
TBJV227J016LFSD0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227J016LSLD0845 vs TBJV227J016LFSD0900 |
TBJV227J016LADD0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227J016LSLD0845 vs TBJV227J016LADD0H24 |
TBJV227J016LDDB0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227J016LSLD0845 vs TBJV227J016LDDB0845 |
TBJV227J016LALD0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227J016LSLD0845 vs TBJV227J016LALD0024 |
TBJV227J016LGDB0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227J016LSLD0845 vs TBJV227J016LGDB0924 |
TBJV227J016LKDZ0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227J016LSLD0845 vs TBJV227J016LKDZ0700 |
TBJV227J016LBDB0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227J016LSLD0845 vs TBJV227J016LBDB0H00 |
TBJV227J016LXDC0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227J016LSLD0845 vs TBJV227J016LXDC0045 |
TBJV227J016LCDB0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227J016LSLD0845 vs TBJV227J016LCDB0700 |