Part Details for TBJV227J016LRSB0724 by Kyocera AVX Components
Overview of TBJV227J016LRSB0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV227J016LRSB0724
TBJV227J016LRSB0724 CAD Models
TBJV227J016LRSB0724 Part Data Attributes
|
TBJV227J016LRSB0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV227J016LRSB0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV227J016LRSB0724
This table gives cross-reference parts and alternative options found for TBJV227J016LRSB0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV227J016LRSB0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV227J016LCLC0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227J016LRSB0724 vs TBJV227J016LCLC0823 |
TBJV227J016LCSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227J016LRSB0724 vs TBJV227J016LCSZ0H23 |
TBJV227J016LDSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227J016LRSB0724 vs TBJV227J016LDSZ0723 |
TBJV227J016LLSB0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227J016LRSB0724 vs TBJV227J016LLSB0H00 |
TBJV227J016LSLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV227J016LRSB0724 vs TBJV227J016LSLC0724 |
TBJV227J016LCSC0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227J016LRSB0724 vs TBJV227J016LCSC0000 |
T493E227J016BM64107280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJV227J016LRSB0724 vs T493E227J016BM64107280 |
T493E227J016CC6210 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJV227J016LRSB0724 vs T493E227J016CC6210 |
T493E227J016CT6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJV227J016LRSB0724 vs T493E227J016CT6110WAFL |
TBJV227J016LKLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227J016LRSB0724 vs TBJV227J016LKLC0H45 |