Part Details for TBJV226M050CBLC0H00 by Kyocera AVX Components
Overview of TBJV226M050CBLC0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV226M050CBLC0H00
TBJV226M050CBLC0H00 CAD Models
TBJV226M050CBLC0H00 Part Data Attributes
|
TBJV226M050CBLC0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV226M050CBLC0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.011 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 258 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV226M050CBLC0H00
This table gives cross-reference parts and alternative options found for TBJV226M050CBLC0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV226M050CBLC0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV226M050LSSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226M050CBLC0H00 vs TBJV226M050LSSB0923 |
TBJV226M050CRSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226M050CBLC0H00 vs TBJV226M050CRSB0024 |
TBJV226M050LWLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226M050CBLC0H00 vs TBJV226M050LWLB0H00 |
TBJV226M050CWLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226M050CBLC0H00 vs TBJV226M050CWLZ0700 |
TBJV226M050LSSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226M050CBLC0H00 vs TBJV226M050LSSB0045 |
TBJV226M050CBSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226M050CBLC0H00 vs TBJV226M050CBSC0723 |
TBJV226M050CSSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226M050CBLC0H00 vs TBJV226M050CSSC0700 |
TBJV226M050LBSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226M050CBLC0H00 vs TBJV226M050LBSZ0824 |
TBJV226M050CRLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226M050CBLC0H00 vs TBJV226M050CRLB0745 |
TBJV226M050LSSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226M050CBLC0H00 vs TBJV226M050LSSC0H24 |