Part Details for TBJV226K050LBSB0723 by Kyocera AVX Components
Overview of TBJV226K050LBSB0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV226K050LBSB0723
TBJV226K050LBSB0723 CAD Models
TBJV226K050LBSB0723 Part Data Attributes
|
TBJV226K050LBSB0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV226K050LBSB0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 390 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.011 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 320 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV226K050LBSB0723
This table gives cross-reference parts and alternative options found for TBJV226K050LBSB0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV226K050LBSB0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV226K050LWLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226K050LBSB0723 vs TBJV226K050LWLB0900 |
TBJV226K050LSLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226K050LBSB0723 vs TBJV226K050LSLB0000 |
TBJV226K050LBSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226K050LBSB0723 vs TBJV226K050LBSB0745 |
TBJV226K050LBLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226K050LBSB0723 vs TBJV226K050LBLB0023 |
TBJV226K050CWSC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226K050LBSB0723 vs TBJV226K050CWSC0823 |
TBJV226K050LRSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226K050LBSB0723 vs TBJV226K050LRSB0H00 |
TBJV226K050LWSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226K050LBSB0723 vs TBJV226K050LWSC0024 |
TBJV226K050LBLZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226K050LBSB0723 vs TBJV226K050LBLZ0H45 |
TBJV226K050CWLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226K050LBSB0723 vs TBJV226K050CWLZ0924 |
TBJV226K050CWLC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226K050LBSB0723 vs TBJV226K050CWLC0H45 |