Part Details for TBJV157K016LFDD0924 by Kyocera AVX Components
Overview of TBJV157K016LFDD0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV157K016LFDD0924
TBJV157K016LFDD0924 CAD Models
TBJV157K016LFDD0924 Part Data Attributes
|
TBJV157K016LFDD0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV157K016LFDD0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 3.45 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV157K016LFDD0924
This table gives cross-reference parts and alternative options found for TBJV157K016LFDD0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV157K016LFDD0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV157K016LEDC0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TBJV157K016LFDD0924 vs TBJV157K016LEDC0023 |
TBJV157K016LSLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV157K016LFDD0924 vs TBJV157K016LSLD0945 |
TBJV157K016LLLD0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TBJV157K016LFDD0924 vs TBJV157K016LLLD0045 |
TBJV157K016LLDD0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TBJV157K016LFDD0924 vs TBJV157K016LLDD0H45 |
TBJV157K016LLDC0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TBJV157K016LFDD0924 vs TBJV157K016LLDC0923 |
TBJV157K015LBSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV157K016LFDD0924 vs TBJV157K015LBSB0045 |
TBJV157K016LSSD0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TBJV157K016LFDD0924 vs TBJV157K016LSSD0H23 |
TBJV157K016LEDD0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TBJV157K016LFDD0924 vs TBJV157K016LEDD0800 |
TBJV157K016LEDB0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TBJV157K016LFDD0924 vs TBJV157K016LEDB0945 |
TBJV157K016LDDD0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TBJV157K016LFDD0924 vs TBJV157K016LDDD0724 |