Datasheets
TBJV157J016LRSZ0945 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2924, CHIP

Part Details for TBJV157J016LRSZ0945 by Kyocera AVX Components

Overview of TBJV157J016LRSZ0945 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBJV157J016LRSZ0945

TBJV157J016LRSZ0945 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJV157J016LRSZ0945 Part Data Attributes

TBJV157J016LRSZ0945 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJV157J016LRSZ0945 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2924, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2924
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 150 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 45 mΩ
Height 3.55 mm
JESD-609 Code e4
Leakage Current 0.024 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 16 V
Reference Standard MIL-PRF-55365/8
Size Code 2924
Surface Mount YES
Tan Delta 0.06
Terminal Finish Gold (Au)
Terminal Shape J BEND
Width 6.1 mm

Alternate Parts for TBJV157J016LRSZ0945

This table gives cross-reference parts and alternative options found for TBJV157J016LRSZ0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV157J016LRSZ0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJV157J016LSSC0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV157J016LRSZ0945 vs TBJV157J016LSSC0024
T493E157J016CK62107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJV157J016LRSZ0945 vs T493E157J016CK62107610
TBJV157J016LRLC0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV157J016LRSZ0945 vs TBJV157J016LRLC0845
TBJV157J016LSLC0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV157J016LRSZ0945 vs TBJV157J016LSLC0945
TBJV157J016LLSB0845 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 150uF, 2924, Kyocera AVX Components TBJV157J016LRSZ0945 vs TBJV157J016LLSB0845
07016-084JBHZ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 150uF, 2924 KEMET Corporation TBJV157J016LRSZ0945 vs 07016-084JBHZ
TBJV157J016LALC0H45 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 150uF, 2924, Kyocera AVX Components TBJV157J016LRSZ0945 vs TBJV157J016LALC0H45
TBJV157J016LBLZ0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV157J016LRSZ0945 vs TBJV157J016LBLZ0023
TBJV157J016LASZ0H45 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 150uF, 2924, Kyocera AVX Components TBJV157J016LRSZ0945 vs TBJV157J016LASZ0H45
TBJV157J016LRLB0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV157J016LRSZ0945 vs TBJV157J016LRLB0900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJV157J016LRSZ0945 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJV157J016LRSZ0945 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJV157J016LRSZ0945 would you like to use for your alert(s)?
  • Please alert me when TBJV157J016LRSZ0945 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJV157J016LRSZ0945 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJV157J016LRSZ0945 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJV157J016LRSZ0945 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJV157J016LRSZ0945.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJV157J016LRSZ0945 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: