Part Details for TBJV157J016LBSC0724 by Kyocera AVX Components
Overview of TBJV157J016LBSC0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV157J016LBSC0724
TBJV157J016LBSC0724 CAD Models
TBJV157J016LBSC0724 Part Data Attributes
|
TBJV157J016LBSC0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV157J016LBSC0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV157J016LBSC0724
This table gives cross-reference parts and alternative options found for TBJV157J016LBSC0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV157J016LBSC0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV157J016LSSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV157J016LBSC0724 vs TBJV157J016LSSC0024 |
T493E157J016CK62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJV157J016LBSC0724 vs T493E157J016CK62107610 |
TBJV157J016LRLC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV157J016LBSC0724 vs TBJV157J016LRLC0845 |
TBJV157J016LSLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV157J016LBSC0724 vs TBJV157J016LSLC0945 |
TBJV157J016LLSB0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 150uF, 2924, | Kyocera AVX Components | TBJV157J016LBSC0724 vs TBJV157J016LLSB0845 |
07016-084JBHZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 150uF, 2924 | KEMET Corporation | TBJV157J016LBSC0724 vs 07016-084JBHZ |
TBJV157J016LALC0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 150uF, 2924, | Kyocera AVX Components | TBJV157J016LBSC0724 vs TBJV157J016LALC0H45 |
TBJV157J016LBLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV157J016LBSC0724 vs TBJV157J016LBLZ0023 |
TBJV157J016LASZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 150uF, 2924, | Kyocera AVX Components | TBJV157J016LBSC0724 vs TBJV157J016LASZ0H45 |
TBJV157J016LRLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV157J016LBSC0724 vs TBJV157J016LRLB0900 |