Part Details for TBJV107J020LSLZ0745 by Kyocera AVX Components
Overview of TBJV107J020LSLZ0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV107J020LSLZ0745
TBJV107J020LSLZ0745 CAD Models
TBJV107J020LSLZ0745 Part Data Attributes
|
TBJV107J020LSLZ0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV107J020LSLZ0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 60 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV107J020LSLZ0745
This table gives cross-reference parts and alternative options found for TBJV107J020LSLZ0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV107J020LSLZ0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV107J020LBSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV107J020LSLZ0745 vs TBJV107J020LBSB0924 |
TBJV107J020LRLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV107J020LSLZ0745 vs TBJV107J020LRLZ0000 |
TBJV107J020LRSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV107J020LSLZ0745 vs TBJV107J020LRSB0723 |
TBJV107J020LBSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV107J020LSLZ0745 vs TBJV107J020LBSC0045 |
TBJV107J020LSLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV107J020LSLZ0745 vs TBJV107J020LSLB0923 |
TBJV107J020LBSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV107J020LSLZ0745 vs TBJV107J020LBSZ0824 |
TBJV107J020LSSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV107J020LSLZ0745 vs TBJV107J020LSSB0045 |
TBJV107J020LBLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV107J020LSLZ0745 vs TBJV107J020LBLB0724 |
TBJV107J020LBSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV107J020LSLZ0745 vs TBJV107J020LBSZ0023 |
TBJV107J020LBLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV107J020LSLZ0745 vs TBJV107J020LBLC0023 |