Part Details for TBJV107J020LRSD0945 by Kyocera AVX Components
Overview of TBJV107J020LRSD0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV107J020LRSD0945
TBJV107J020LRSD0945 CAD Models
TBJV107J020LRSD0945 Part Data Attributes
|
TBJV107J020LRSD0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV107J020LRSD0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 60 mΩ | |
Height | 3.45 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV107J020LRSD0945
This table gives cross-reference parts and alternative options found for TBJV107J020LRSD0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV107J020LRSD0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV107J020LXDC0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 100uF, 2924, | Kyocera AVX Components | TBJV107J020LRSD0945 vs TBJV107J020LXDC0924 |
TBJV107J020LKDB0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 100uF, 2924, | Kyocera AVX Components | TBJV107J020LRSD0945 vs TBJV107J020LKDB0823 |
TBJV107J020LEDC0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 100uF, 2924, | Kyocera AVX Components | TBJV107J020LRSD0945 vs TBJV107J020LEDC0H24 |
TBJV107J020LLSD0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 100uF, 2924, | Kyocera AVX Components | TBJV107J020LRSD0945 vs TBJV107J020LLSD0023 |
TBJV107J020LFDC0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 100uF, 2924, | Kyocera AVX Components | TBJV107J020LRSD0945 vs TBJV107J020LFDC0724 |
TBJV107J020LSSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV107J020LRSD0945 vs TBJV107J020LSSD0923 |
TBJV107J020LGDC0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 100uF, 2924, | Kyocera AVX Components | TBJV107J020LRSD0945 vs TBJV107J020LGDC0800 |
TBJV107J020LCDC0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 100uF, 2924, | Kyocera AVX Components | TBJV107J020LRSD0945 vs TBJV107J020LCDC0045 |
TBJV107J020LSLD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV107J020LRSD0945 vs TBJV107J020LSLD0800 |
TBJV107J020LRLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV107J020LRSD0945 vs TBJV107J020LRLD0724 |