TBJV107J020CRSD0900
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP

Overview of TBJV107J020CRSD0900 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJV107J020CRSD0900 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJV107J020CRSD0900 by Kyocera AVX Components

TBJV107J020CRSD0900
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2924
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
20 V
Size Code
2924
Surface Mount
YES
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Want to compare parts?
  1. TBJV107J020CRSD0900
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP
    VS

Alternate Parts for TBJV107J020CRSD0900

This table gives cross-reference parts and alternative options found for TBJV107J020CRSD0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV107J020CRSD0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJV107J020CRSB0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV107J020CRSD0900 vs TBJV107J020CRSB0900
TBJV107J020CBSC0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV107J020CRSD0900 vs TBJV107J020CBSC0745
TBJV107J020CBSZ0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV107J020CRSD0900 vs TBJV107J020CBSZ0023
TBJV107J020LBLD9024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV107J020CRSD0900 vs TBJV107J020LBLD9024
TBJV107J020CSSZ0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV107J020CRSD0900 vs TBJV107J020CSSZ0900
TBJV107J020CBSZ0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV107J020CRSD0900 vs TBJV107J020CBSZ0923
TBJV107J020CBLD0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV107J020CRSD0900 vs TBJV107J020CBLD0845
TBJV107J020CRSZ0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV107J020CRSD0900 vs TBJV107J020CRSZ0824
TBJV107J020CRLC0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV107J020CRSD0900 vs TBJV107J020CRLC0745
TBJV107J020CRSZ0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV107J020CRSD0900 vs TBJV107J020CRSZ0745

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJV107J020CRSD0900 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJV107J020CRSD0900 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJV107J020CRSD0900 would you like to use for your alert(s)?
  • Please alert me when TBJV107J020CRSD0900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJV107J020CRSD0900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJV107J020CRSD0900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJV107J020CRSD0900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJV107J020CRSD0900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJV107J020CRSD0900 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: