Part Details for TBJV107J020CBSB0845 by Kyocera AVX Components
Overview of TBJV107J020CBSB0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV107J020CBSB0845
TBJV107J020CBSB0845 CAD Models
TBJV107J020CBSB0845 Part Data Attributes
|
TBJV107J020CBSB0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV107J020CBSB0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TBJV107J020CBSB0845
This table gives cross-reference parts and alternative options found for TBJV107J020CBSB0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV107J020CBSB0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV107J020CRSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV107J020CBSB0845 vs TBJV107J020CRSB0900 |
TBJV107J020CBSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV107J020CBSB0845 vs TBJV107J020CBSC0745 |
TBJV107J020CBSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV107J020CBSB0845 vs TBJV107J020CBSZ0023 |
TBJV107J020LBLD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV107J020CBSB0845 vs TBJV107J020LBLD9024 |
TBJV107J020CSSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV107J020CBSB0845 vs TBJV107J020CSSZ0900 |
TBJV107J020CBSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV107J020CBSB0845 vs TBJV107J020CBSZ0923 |
TBJV107J020CBLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV107J020CBSB0845 vs TBJV107J020CBLD0845 |
TBJV107J020CRSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV107J020CBSB0845 vs TBJV107J020CRSZ0824 |
TBJV107J020CRLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV107J020CBSB0845 vs TBJV107J020CRLC0745 |
TBJV107J020CRSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV107J020CBSB0845 vs TBJV107J020CRSZ0745 |