Part Details for TBJU687K006JKLC9045 by Kyocera AVX Components
Overview of TBJU687K006JKLC9045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJU687K006JKLC9045
TBJU687K006JKLC9045 CAD Models
TBJU687K006JKLC9045 Part Data Attributes
|
TBJU687K006JKLC9045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJU687K006JKLC9045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 680uF, 2924,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2924 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 6.1 mm |
Alternate Parts for TBJU687K006JKLC9045
This table gives cross-reference parts and alternative options found for TBJU687K006JKLC9045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJU687K006JKLC9045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJU687K006RKLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJU687K006JKLC9045 vs TBJU687K006RKLC9H45 |
TBJU687K006RKLC9845 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJU687K006JKLC9045 vs TBJU687K006RKLC9845 |
T4JU687K006CRLQ4700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJU687K006JKLC9045 vs T4JU687K006CRLQ4700 |
TMJU687K006HCQXC | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TBJU687K006JKLC9045 vs TMJU687K006HCQXC |
TMJU687K006RLQYC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBJU687K006JKLC9045 vs TMJU687K006RLQYC |
TBJU687K006JKLC9845 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJU687K006JKLC9045 vs TBJU687K006JKLC9845 |
TPMU687K006H0018 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBJU687K006JKLC9045 vs TPMU687K006H0018 |
TRMU687K006S0023 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBJU687K006JKLC9045 vs TRMU687K006S0023 |
T4JU687K006LRLQ4700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBJU687K006JKLC9045 vs T4JU687K006LRLQ4700 |
T4JU687K006CBLQ4700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJU687K006JKLC9045 vs T4JU687K006CBLQ4700 |