Part Details for TBJU476K035JBSZ0H00 by Kyocera AVX Components
Overview of TBJU476K035JBSZ0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJU476K035JBSZ0H00
TBJU476K035JBSZ0H00 CAD Models
TBJU476K035JBSZ0H00 Part Data Attributes
|
TBJU476K035JBSZ0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJU476K035JBSZ0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.246 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 363 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJU476K035JBSZ0H00
This table gives cross-reference parts and alternative options found for TBJU476K035JBSZ0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJU476K035JBSZ0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJU476K035JSSB0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU476K035JBSZ0H00 vs TBJU476K035JSSB0045 |
TBJU476K035JBLC0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU476K035JBSZ0H00 vs TBJU476K035JBLC0824 |
TBJU476K035JBSZ0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU476K035JBSZ0H00 vs TBJU476K035JBSZ0824 |
TBJU476K035RSSC0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU476K035JBSZ0H00 vs TBJU476K035RSSC0745 |
TBJU476K035RSSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU476K035JBSZ0H00 vs TBJU476K035RSSZ0023 |
TBJU476K035RSLC0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU476K035JBSZ0H00 vs TBJU476K035RSLC0023 |
TMJU476K035HCQYA | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TBJU476K035JBSZ0H00 vs TMJU476K035HCQYA |
TBJU476K035RRSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU476K035JBSZ0H00 vs TBJU476K035RRSC0H45 |
TBJU476K035JBSB0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU476K035JBSZ0H00 vs TBJU476K035JBSB0823 |
TBJU476K035RSLB0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU476K035JBSZ0H00 vs TBJU476K035RSLB0H45 |