Part Details for TBJU227M016JRSZ0H00 by Kyocera AVX Components
Overview of TBJU227M016JRSZ0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJU227M016JRSZ0H00
TBJU227M016JRSZ0H00 CAD Models
TBJU227M016JRSZ0H00 Part Data Attributes
|
TBJU227M016JRSZ0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJU227M016JRSZ0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.528 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 363 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJU227M016JRSZ0H00
This table gives cross-reference parts and alternative options found for TBJU227M016JRSZ0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJU227M016JRSZ0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJU227M016JRSB0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU227M016JRSZ0H00 vs TBJU227M016JRSB0924 |
TBJU227M016JSLC0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU227M016JRSZ0H00 vs TBJU227M016JSLC0024 |
TBJU227M016JBSC0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU227M016JRSZ0H00 vs TBJU227M016JBSC0724 |
TBJU227M016JSLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU227M016JRSZ0H00 vs TBJU227M016JSLZ0945 |
TBJU227M016JBLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU227M016JRSZ0H00 vs TBJU227M016JBLZ0023 |
TBJU227M016JSLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU227M016JRSZ0H00 vs TBJU227M016JSLZ0000 |
TBJU227M016JBSZ0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU227M016JRSZ0H00 vs TBJU227M016JBSZ0745 |
TBJU227M016JBLC0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU227M016JRSZ0H00 vs TBJU227M016JBLC0745 |
TBJU227M016JRLB0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU227M016JRSZ0H00 vs TBJU227M016JRLB0745 |
TBJU227M016JRLC0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU227M016JRSZ0H00 vs TBJU227M016JRLC0845 |