Part Details for TBJE686K010CRSB0723 by Kyocera AVX Components
Overview of TBJE686K010CRSB0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJE686K010CRSB0723
TBJE686K010CRSB0723 CAD Models
TBJE686K010CRSB0723 Part Data Attributes
|
TBJE686K010CRSB0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE686K010CRSB0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE686K010CRSB0723
This table gives cross-reference parts and alternative options found for TBJE686K010CRSB0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE686K010CRSB0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE686K010LWLC9045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJE686K010CRSB0723 vs TBWE686K010LWLC9045 |
TBWE686K010LWLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE686K010CRSB0723 vs TBWE686K010LWLB0724 |
TBJE686K010CRSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJE686K010CRSB0723 vs TBJE686K010CRSB0H45 |
TBWE686K010CWLZ0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJE686K010CRSB0723 vs TBWE686K010CWLZ0800 |
TBJE686K010CSSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE686K010CRSB0723 vs TBJE686K010CSSB0745 |
TBJE686K010CSLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE686K010CRSB0723 vs TBJE686K010CSLB0023 |
TBWE686K010CWLC0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJE686K010CRSB0723 vs TBWE686K010CWLC0000 |
TBJE686K010CSLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE686K010CRSB0723 vs TBJE686K010CSLZ0945 |
TBWE686K010CWSZ0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJE686K010CRSB0723 vs TBWE686K010CWSZ0000 |
TBJE686K010CBSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE686K010CRSB0723 vs TBJE686K010CBSC0724 |