Part Details for TBJE686J010CRSC0000 by Kyocera AVX Components
Overview of TBJE686J010CRSC0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJE686J010CRSC0000
TBJE686J010CRSC0000 CAD Models
TBJE686J010CRSC0000 Part Data Attributes
|
TBJE686J010CRSC0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE686J010CRSC0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE686J010CRSC0000
This table gives cross-reference parts and alternative options found for TBJE686J010CRSC0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE686J010CRSC0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE686J010CRLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE686J010CRSC0000 vs TBJE686J010CRLC0945 |
TBWE686J010LWSB0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJE686J010CRSC0000 vs TBWE686J010LWSB0H23 |
TBWE686J010LWLZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJE686J010CRSC0000 vs TBWE686J010LWLZ0824 |
TBWE686J010CWSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE686J010CRSC0000 vs TBWE686J010CWSZ0723 |
TBWE686J010CWLC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE686J010CRSC0000 vs TBWE686J010CWLC0723 |
TBWE686J010LSLZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJE686J010CRSC0000 vs TBWE686J010LSLZ0824 |
TBWE686J010CRSC0000 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBJE686J010CRSC0000 vs TBWE686J010CRSC0000 |
TBWE686J010LSSB0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJE686J010CRSC0000 vs TBWE686J010LSSB0H23 |
TBWE686J010CRLC0H23 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBJE686J010CRSC0000 vs TBWE686J010CRLC0H23 |
TBWE686J010CSLC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE686J010CRSC0000 vs TBWE686J010CSLC0723 |