Part Details for TBJE477K006RALC0700 by Kyocera AVX Components
Overview of TBJE477K006RALC0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJE477K006RALC0700
TBJE477K006RALC0700 CAD Models
TBJE477K006RALC0700 Part Data Attributes
|
TBJE477K006RALC0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE477K006RALC0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE477K006RALC0700
This table gives cross-reference parts and alternative options found for TBJE477K006RALC0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE477K006RALC0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE477K006JDLB0900 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477K006RALC0700 vs TBJE477K006JDLB0900 |
TBJE477K006JELZ0000 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477K006RALC0700 vs TBJE477K006JELZ0000 |
TBJE477K006JLLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477K006RALC0700 vs TBJE477K006JLLZ0900 |
TBJE477K006JCLB0824 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477K006RALC0700 vs TBJE477K006JCLB0824 |
TBJE477K006RCLC0045 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477K006RALC0700 vs TBJE477K006RCLC0045 |
TBJE477K006JCSZ0823 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477K006RALC0700 vs TBJE477K006JCSZ0823 |
TBJE477K006JDLB0H23 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477K006RALC0700 vs TBJE477K006JDLB0H23 |
TRJE477K006KRJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE477K006RALC0700 vs TRJE477K006KRJ |
TBJE477K006RLLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477K006RALC0700 vs TBJE477K006RLLB0H45 |
TBJE477K006JLSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477K006RALC0700 vs TBJE477K006JLSB0800 |