Part Details for TBJE477J006CESZ0045 by Kyocera AVX Components
Overview of TBJE477J006CESZ0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJE477J006CESZ0045
TBJE477J006CESZ0045 CAD Models
TBJE477J006CESZ0045 Part Data Attributes
|
TBJE477J006CESZ0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE477J006CESZ0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE477J006CESZ0045
This table gives cross-reference parts and alternative options found for TBJE477J006CESZ0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE477J006CESZ0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBME477J006CELB0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, | TBJE477J006CESZ0045 vs TBME477J006CELB0745 |
TBME477J006LDSZ0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, | TBJE477J006CESZ0045 vs TBME477J006LDSZ0045 |
TBME477J006CCLD0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, | TBJE477J006CESZ0045 vs TBME477J006CCLD0H00 |
TBJE477J006LWLC0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, | TBJE477J006CESZ0045 vs TBJE477J006LWLC0045 |
TBME477J006CKDB0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, | TBJE477J006CESZ0045 vs TBME477J006CKDB0824 |
TBME477J006CLDB0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, | TBJE477J006CESZ0045 vs TBME477J006CLDB0900 |
TBME477J006LDLC0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, | TBJE477J006CESZ0045 vs TBME477J006LDLC0045 |
TBJE477J006LBLB0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2917, CHIP | TBJE477J006CESZ0045 vs TBJE477J006LBLB0700 |
TBME477J006CSDZ0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, | TBJE477J006CESZ0045 vs TBME477J006CSDZ0824 |
TBJE477J006LALB0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, | TBJE477J006CESZ0045 vs TBJE477J006LALB0H00 |