Part Details for TBJE476J020CADD0823 by Kyocera AVX Components
Overview of TBJE476J020CADD0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJE476J020CADD0823
TBJE476J020CADD0823 CAD Models
TBJE476J020CADD0823 Part Data Attributes
|
TBJE476J020CADD0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE476J020CADD0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 47uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE476J020CADD0823
This table gives cross-reference parts and alternative options found for TBJE476J020CADD0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE476J020CADD0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE476J020CCSB0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJE476J020CADD0823 vs TBWE476J020CCSB0823 |
TBWE476J020CLSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJE476J020CADD0823 vs TBWE476J020CLSZ0723 |
TBJE476J020CADC0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJE476J020CADD0823 vs TBJE476J020CADC0745 |
TBWE476J020CRSB0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJE476J020CADD0823 vs TBWE476J020CRSB0H24 |
TBWE476J020CSSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE476J020CADD0823 vs TBWE476J020CSSB0724 |
TBWE476J020LCSC0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJE476J020CADD0823 vs TBWE476J020LCSC0023 |
TBWE476J020LDLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJE476J020CADD0823 vs TBWE476J020LDLZ0024 |
TBWE476J020LEDZ0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJE476J020CADD0823 vs TBWE476J020LEDZ0724 |
TBWE476J020LFDZ0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJE476J020CADD0823 vs TBWE476J020LFDZ0800 |
TBWE476J020LFLB9045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJE476J020CADD0823 vs TBWE476J020LFLB9045 |