TBJE337K006LBS9023
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP

Overview of TBJE337K006LBS9023 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for TBJE337K006LBS9023 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJE337K006LBS9023 by Kyocera AVX Components

TBJE337K006LBS9023
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
4.1 mm
Leakage Current
0.0208 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6 V
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TBJE337K006LBS9023
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for TBJE337K006LBS9023

This table gives cross-reference parts and alternative options found for TBJE337K006LBS9023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE337K006LBS9023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBWE337K006CSSD0023 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 330uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBJE337K006LBS9023 vs TBWE337K006CSSD0023
TBJE337K006LRL9024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJE337K006LBS9023 vs TBJE337K006LRL9024
TBJE337K006CRSZ9024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJE337K006LBS9023 vs TBJE337K006CRSZ9024
TBJE337K006CRLC9024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJE337K006LBS9023 vs TBJE337K006CRLC9024
TBJE337K006CSL0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJE337K006LBS9023 vs TBJE337K006CSL0000
TBJE337K006LRZ9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJE337K006LBS9023 vs TBJE337K006LRZ9045
TBJE337K006CSLB9023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJE337K006LBS9023 vs TBJE337K006CSLB9023
TBJE337K006CRS0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJE337K006LBS9023 vs TBJE337K006CRS0923
TBJE337K006LRL0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJE337K006LBS9023 vs TBJE337K006LRL0800
TBJE337K006CBC0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJE337K006LBS9023 vs TBJE337K006CBC0945

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJE337K006LBS9023 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJE337K006LBS9023 by Kyocera AVX Components

  • Please alert me when TBJE337K006LBS9023 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJE337K006LBS9023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJE337K006LBS9023 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJE337K006LBS9023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJE337K006LBS9023.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJE337K006LBS9023 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: