Part Details for TBJE336M035LBSD0745 by Kyocera AVX Components
Overview of TBJE336M035LBSD0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJE336M035LBSD0745
TBJE336M035LBSD0745 CAD Models
TBJE336M035LBSD0745 Part Data Attributes
|
TBJE336M035LBSD0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE336M035LBSD0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE336M035LBSD0745
This table gives cross-reference parts and alternative options found for TBJE336M035LBSD0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE336M035LBSD0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME336M035CRDZ0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJE336M035LBSD0745 vs TBME336M035CRDZ0900 |
TBME336M035CKLZ0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJE336M035LBSD0745 vs TBME336M035CKLZ0745 |
TBJE336M035LSSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE336M035LBSD0745 vs TBJE336M035LSSD0724 |
TBME336M035LBLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJE336M035LBSD0745 vs TBME336M035LBLC0045 |
TBME336M035LBSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJE336M035LBSD0745 vs TBME336M035LBSZ0045 |
TBME336M035LCDC0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJE336M035LBSD0745 vs TBME336M035LCDC0745 |
TBME336M035LKLB0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJE336M035LBSD0745 vs TBME336M035LKLB0H45 |
TBME336M035LLLB0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJE336M035LBSD0745 vs TBME336M035LLLB0745 |
TBME336M035CKDZ0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJE336M035LBSD0745 vs TBME336M035CKDZ0000 |
TBME336M035CCLB0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJE336M035LBSD0745 vs TBME336M035CCLB0745 |