Part Details for TBJE227M006LLDZ0724 by Kyocera AVX Components
Overview of TBJE227M006LLDZ0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJE227M006LLDZ0724
TBJE227M006LLDZ0724 CAD Models
TBJE227M006LLDZ0724 Part Data Attributes
|
TBJE227M006LLDZ0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE227M006LLDZ0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE227M006LLDZ0724
This table gives cross-reference parts and alternative options found for TBJE227M006LLDZ0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE227M006LLDZ0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE227M006LDDB0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJE227M006LLDZ0724 vs TBJE227M006LDDB0724 |
TBWE227M006CDLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJE227M006LLDZ0724 vs TBWE227M006CDLC0H24 |
TBJE227M006LELZ0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJE227M006LLDZ0724 vs TBJE227M006LELZ0745 |
TBJE227M006LKDZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJE227M006LLDZ0724 vs TBJE227M006LKDZ0H24 |
TBWE227M006CFSZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJE227M006LLDZ0724 vs TBWE227M006CFSZ0H00 |
TBWE227M006LGSB0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJE227M006LLDZ0724 vs TBWE227M006LGSB0H00 |
TBJE227M006LDLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJE227M006LLDZ0724 vs TBJE227M006LDLZ0H45 |
TBWE227M006CFDZ0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJE227M006LLDZ0724 vs TBWE227M006CFDZ0845 |
TBWE227M006CGLC0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJE227M006LLDZ0724 vs TBWE227M006CGLC0700 |
TBWE227M006CELC0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJE227M006LLDZ0724 vs TBWE227M006CELC0724 |