Part Details for TBJE227M006LADZ0H45 by Kyocera AVX Components
Overview of TBJE227M006LADZ0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJE227M006LADZ0H45
TBJE227M006LADZ0H45 CAD Models
TBJE227M006LADZ0H45 Part Data Attributes
|
TBJE227M006LADZ0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE227M006LADZ0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE227M006LADZ0H45
This table gives cross-reference parts and alternative options found for TBJE227M006LADZ0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE227M006LADZ0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE227M006LLDC0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJE227M006LADZ0H45 vs TBWE227M006LLDC0H00 |
TBWE227M006LLDZ0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJE227M006LADZ0H45 vs TBWE227M006LLDZ0045 |
TBWE227M006LLLZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJE227M006LADZ0H45 vs TBWE227M006LLLZ0H23 |
TBWE227M006LLSZ0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJE227M006LADZ0H45 vs TBWE227M006LLSZ0000 |
TBWE227M006CDLZ0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJE227M006LADZ0H45 vs TBWE227M006CDLZ0723 |
TBWE227M006CBSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE227M006LADZ0H45 vs TBWE227M006CBSB0900 |
TBWE227M006CKLC9045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJE227M006LADZ0H45 vs TBWE227M006CKLC9045 |
TBWE227M006LSSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE227M006LADZ0H45 vs TBWE227M006LSSZ0724 |
TBJE227M006LGDB0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJE227M006LADZ0H45 vs TBJE227M006LGDB0924 |
TBJE227M006LWSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, 2917, ROHS COMPLIANT | Kyocera AVX Components | TBJE227M006LADZ0H45 vs TBJE227M006LWSB0923 |