Part Details for TBJE157M006CBSB0945 by Kyocera AVX Components
Overview of TBJE157M006CBSB0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJE157M006CBSB0945
TBJE157M006CBSB0945 CAD Models
TBJE157M006CBSB0945 Part Data Attributes
|
TBJE157M006CBSB0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE157M006CBSB0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 125 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE157M006CBSB0945
This table gives cross-reference parts and alternative options found for TBJE157M006CBSB0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE157M006CBSB0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE157M006CRLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJE157M006CBSB0945 vs TBJE157M006CRLB0H24 |
TBJE157M006CXSD0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJE157M006CBSB0945 vs TBJE157M006CXSD0823 |
TBJE157M006CLDC0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJE157M006CBSB0945 vs TBJE157M006CLDC0700 |
TBJE157M006CRSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE157M006CBSB0945 vs TBJE157M006CRSZ0900 |
TBJE157M006CCLB0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJE157M006CBSB0945 vs TBJE157M006CCLB0823 |
TBJE157M006CKDC0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJE157M006CBSB0945 vs TBJE157M006CKDC0H00 |
TBJE157M006CASZ0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJE157M006CBSB0945 vs TBJE157M006CASZ0923 |
TBJE157M006CSLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE157M006CBSB0945 vs TBJE157M006CSLB0724 |
TBJE157M006CKSZ0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJE157M006CBSB0945 vs TBJE157M006CKSZ0000 |
TBJE157M006CALD0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJE157M006CBSB0945 vs TBJE157M006CALD0845 |