Datasheets
TBJE157J010CSLD0923 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2917, CHIP

Part Details for TBJE157J010CSLD0923 by Kyocera AVX Components

Overview of TBJE157J010CSLD0923 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBJE157J010CSLD0923

TBJE157J010CSLD0923 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJE157J010CSLD0923 Part Data Attributes

TBJE157J010CSLD0923 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJE157J010CSLD0923 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2917, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 150 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 100 mΩ
Height 4.1 mm
JESD-609 Code e4
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 13 INCH
Polarity POLARIZED
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 10 V
Reference Standard MIL-PRF-55365/8
Size Code 2917
Surface Mount YES
Terminal Finish Gold (Au)
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TBJE157J010CSLD0923

This table gives cross-reference parts and alternative options found for TBJE157J010CSLD0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE157J010CSLD0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBWE157J010LSDZ0900 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, Kyocera AVX Components TBJE157J010CSLD0923 vs TBWE157J010LSDZ0900
TBJE157J010CWLZ0045 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, Kyocera AVX Components TBJE157J010CSLD0923 vs TBJE157J010CWLZ0045
TBWE157J010LRDZ0824 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, Kyocera AVX Components TBJE157J010CSLD0923 vs TBWE157J010LRDZ0824
TBWE157J010LKLZ0845 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, Kyocera AVX Components TBJE157J010CSLD0923 vs TBWE157J010LKLZ0845
TBWE157J010LCLB0845 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, Kyocera AVX Components TBJE157J010CSLD0923 vs TBWE157J010LCLB0845
TBWE157J010LBDZ0923 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, Kyocera AVX Components TBJE157J010CSLD0923 vs TBWE157J010LBDZ0923
TBWE157J010CBLZ0845 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBJE157J010CSLD0923 vs TBWE157J010CBLZ0845
TBJE157J010CFDC0045 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, Kyocera AVX Components TBJE157J010CSLD0923 vs TBJE157J010CFDC0045
TBWE157J010CXSZ0923 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, Kyocera AVX Components TBJE157J010CSLD0923 vs TBWE157J010CXSZ0923
TBJE157J010CCSD0024 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, Kyocera AVX Components TBJE157J010CSLD0923 vs TBJE157J010CCSD0024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJE157J010CSLD0923 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJE157J010CSLD0923 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJE157J010CSLD0923 would you like to use for your alert(s)?
  • Please alert me when TBJE157J010CSLD0923 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJE157J010CSLD0923 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJE157J010CSLD0923 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJE157J010CSLD0923 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJE157J010CSLD0923.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJE157J010CSLD0923 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: