Part Details for TBJE157J006CSLB0924 by Kyocera AVX Components
Overview of TBJE157J006CSLB0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJE157J006CSLB0924
TBJE157J006CSLB0924 CAD Models
TBJE157J006CSLB0924 Part Data Attributes
|
TBJE157J006CSLB0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE157J006CSLB0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 125 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE157J006CSLB0924
This table gives cross-reference parts and alternative options found for TBJE157J006CSLB0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE157J006CSLB0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE157J006CADC0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJE157J006CSLB0924 vs TBJE157J006CADC0H45 |
TBJE157J006CSDB0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJE157J006CSLB0924 vs TBJE157J006CSDB0800 |
TBJE157J006CRLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJE157J006CSLB0924 vs TBJE157J006CRLZ0H45 |
TBJE157J006CKLB0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJE157J006CSLB0924 vs TBJE157J006CKLB0745 |
TBJE157J006CKDB0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJE157J006CSLB0924 vs TBJE157J006CKDB0000 |
TBJE157J006CBDC0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJE157J006CSLB0924 vs TBJE157J006CBDC0745 |
TBJE157J006CASZ0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJE157J006CSLB0924 vs TBJE157J006CASZ0045 |
TBJE157J006CADB0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJE157J006CSLB0924 vs TBJE157J006CADB0923 |
TBJE157J006CALC0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJE157J006CSLB0924 vs TBJE157J006CALC0045 |
TBJE157J006CWLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJE157J006CSLB0924 vs TBJE157J006CWLC0H45 |