Part Details for TBJE108M004CKSD0923 by Kyocera AVX Components
Overview of TBJE108M004CKSD0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJE108M004CKSD0923
TBJE108M004CKSD0923 CAD Models
TBJE108M004CKSD0923 Part Data Attributes
|
TBJE108M004CKSD0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE108M004CKSD0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE108M004CKSD0923
This table gives cross-reference parts and alternative options found for TBJE108M004CKSD0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE108M004CKSD0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME108M004LSDT0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBJE108M004CKSD0923 vs TBME108M004LSDT0H45 |
TBME108M004CSLD0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBJE108M004CKSD0923 vs TBME108M004CSLD0800 |
TBME108M004CSDB0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBJE108M004CKSD0923 vs TBME108M004CSDB0024 |
TBME108M004LDLC9945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBJE108M004CKSD0923 vs TBME108M004LDLC9945 |
TBME108M004CRLD0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBJE108M004CKSD0923 vs TBME108M004CRLD0724 |
TBME108M004LDLZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBJE108M004CKSD0923 vs TBME108M004LDLZ0H24 |
TBJE108M004CDSZ0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBJE108M004CKSD0923 vs TBJE108M004CDSZ0924 |
TBME108M004LDSC0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBJE108M004CKSD0923 vs TBME108M004LDSC0723 |
TBME108M004LELZ0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBJE108M004CKSD0923 vs TBME108M004LELZ0724 |
TBJE108M004CSSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE108M004CKSD0923 vs TBJE108M004CSSD0024 |