Part Details for TBJE108M004CFLB0724 by Kyocera AVX Components
Overview of TBJE108M004CFLB0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJE108M004CFLB0724
TBJE108M004CFLB0724 CAD Models
TBJE108M004CFLB0724 Part Data Attributes
|
TBJE108M004CFLB0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE108M004CFLB0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE108M004CFLB0724
This table gives cross-reference parts and alternative options found for TBJE108M004CFLB0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE108M004CFLB0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME108M004LLDB0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBJE108M004CFLB0724 vs TBME108M004LLDB0023 |
TPME108M004R0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE108M004CFLB0724 vs TPME108M004R0023 |
TBJE108M004CCLC0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBJE108M004CFLB0724 vs TBJE108M004CCLC0924 |
TBJE108M004CCSD0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBJE108M004CFLB0724 vs TBJE108M004CCSD0023 |
TBJE108M004CDSZ0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBJE108M004CFLB0724 vs TBJE108M004CDSZ0824 |
TBJE108M004CELB0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBJE108M004CFLB0724 vs TBJE108M004CELB0H24 |
TBJE108M004CKSD0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBJE108M004CFLB0724 vs TBJE108M004CKSD0823 |
TBJE108M004CLSC0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBJE108M004CFLB0724 vs TBJE108M004CLSC0H23 |
TBME108M004LFLZ0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBJE108M004CFLB0724 vs TBME108M004LFLZ0700 |
TBME108M004LSSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBJE108M004CFLB0724 vs TBME108M004LSSZ0045 |