Part Details for TBJE108J004CWDC0H24 by Kyocera AVX Components
Overview of TBJE108J004CWDC0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJE108J004CWDC0H24
TBJE108J004CWDC0H24 CAD Models
TBJE108J004CWDC0H24 Part Data Attributes
|
TBJE108J004CWDC0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE108J004CWDC0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE108J004CWDC0H24
This table gives cross-reference parts and alternative options found for TBJE108J004CWDC0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE108J004CWDC0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME108J004LDLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBJE108J004CWDC0H24 vs TBME108J004LDLZ0724 |
TBME108J004LRDT0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBJE108J004CWDC0H24 vs TBME108J004LRDT0H45 |
TBME108J004LELZ0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBJE108J004CWDC0H24 vs TBME108J004LELZ0800 |
TBJE108J004CELB0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBJE108J004CWDC0H24 vs TBJE108J004CELB0824 |
TBME108J004CKLB0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBJE108J004CWDC0H24 vs TBME108J004CKLB0045 |
TBME108J004CRLD0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBJE108J004CWDC0H24 vs TBME108J004CRLD0800 |
TBME108J004LRST0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBJE108J004CWDC0H24 vs TBME108J004LRST0H00 |
TBJE108J004CGDZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBJE108J004CWDC0H24 vs TBJE108J004CGDZ0H00 |
TBME108J004LSDC0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBJE108J004CWDC0H24 vs TBME108J004LSDC0845 |
TBJE108J004CLSC0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBJE108J004CWDC0H24 vs TBJE108J004CLSC0823 |