Datasheets
TBJE107M016RXSB0H00 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, 2917,

Part Details for TBJE107M016RXSB0H00 by Kyocera AVX Components

Overview of TBJE107M016RXSB0H00 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBJE107M016RXSB0H00

TBJE107M016RXSB0H00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJE107M016RXSB0H00 Part Data Attributes

TBJE107M016RXSB0H00 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJE107M016RXSB0H00 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, 2917,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 100 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 440 mΩ
Height 4.1 mm
JESD-609 Code e0
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Size Code 2917
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TBJE107M016RXSB0H00

This table gives cross-reference parts and alternative options found for TBJE107M016RXSB0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE107M016RXSB0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TRJE107M016ARJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJE107M016RXSB0H00 vs TRJE107M016ARJ
TBJE107M016CALC0H00 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, Kyocera AVX Components TBJE107M016RXSB0H00 vs TBJE107M016CALC0H00
TBJE107M016CALZ0045 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, Kyocera AVX Components TBJE107M016RXSB0H00 vs TBJE107M016CALZ0045
TBJE107M016CBDZ0745 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, Kyocera AVX Components TBJE107M016RXSB0H00 vs TBJE107M016CBDZ0745
TBJE107M016CRLC9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJE107M016RXSB0H00 vs TBJE107M016CRLC9000
TBJE107M016CWSC0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, 2917, Kyocera AVX Components TBJE107M016RXSB0H00 vs TBJE107M016CWSC0845
TBJE107M016CXDC0823 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, Kyocera AVX Components TBJE107M016RXSB0H00 vs TBJE107M016CXDC0823
TBJE107M016JWLB0923 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJE107M016RXSB0H00 vs TBJE107M016JWLB0923
TBJE107M016JWSZ0H45 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJE107M016RXSB0H00 vs TBJE107M016JWSZ0H45
TBJE107M016JXLC0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, 2917, Kyocera AVX Components TBJE107M016RXSB0H00 vs TBJE107M016JXLC0745

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJE107M016RXSB0H00 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJE107M016RXSB0H00 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJE107M016RXSB0H00 would you like to use for your alert(s)?
  • Please alert me when TBJE107M016RXSB0H00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJE107M016RXSB0H00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJE107M016RXSB0H00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJE107M016RXSB0H00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJE107M016RXSB0H00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJE107M016RXSB0H00 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: