Datasheets
TBJE107K020CWSB0023 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917,

Part Details for TBJE107K020CWSB0023 by Kyocera AVX Components

Overview of TBJE107K020CWSB0023 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBJE107K020CWSB0023

TBJE107K020CWSB0023 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJE107K020CWSB0023 Part Data Attributes

TBJE107K020CWSB0023 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJE107K020CWSB0023 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 100 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 150 mΩ
Height 4.1 mm
JESD-609 Code e0
Leakage Current 0.02 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method WAFFLE PACK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 20 V
Ripple Current 420 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TBJE107K020CWSB0023

This table gives cross-reference parts and alternative options found for TBJE107K020CWSB0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE107K020CWSB0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBME107K020CCDB0H23 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, Kyocera AVX Components TBJE107K020CWSB0023 vs TBME107K020CCDB0H23
TMJE107K020RLQYC Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components TBJE107K020CWSB0023 vs TMJE107K020RLQYC
TBME107K020CCLB0023 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, Kyocera AVX Components TBJE107K020CWSB0023 vs TBME107K020CCLB0023
TBME107K020CBSB0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917 Kyocera AVX Components TBJE107K020CWSB0023 vs TBME107K020CBSB0H45
TBME107K020CLDZ0723 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, Kyocera AVX Components TBJE107K020CWSB0023 vs TBME107K020CLDZ0723
TBME107K020CCSB0745 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, Kyocera AVX Components TBJE107K020CWSB0023 vs TBME107K020CCSB0745
TBME107K020CBDD0745 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, Kyocera AVX Components TBJE107K020CWSB0023 vs TBME107K020CBDD0745
TBME107K020CDDB0723 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, Kyocera AVX Components TBJE107K020CWSB0023 vs TBME107K020CDDB0723
TBME107K020CKLZ0023 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, Kyocera AVX Components TBJE107K020CWSB0023 vs TBME107K020CKLZ0023
TBME107K020CASD0H00 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, Kyocera AVX Components TBJE107K020CWSB0023 vs TBME107K020CASD0H00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJE107K020CWSB0023 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJE107K020CWSB0023 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJE107K020CWSB0023 would you like to use for your alert(s)?
  • Please alert me when TBJE107K020CWSB0023 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJE107K020CWSB0023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJE107K020CWSB0023 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJE107K020CWSB0023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJE107K020CWSB0023.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJE107K020CWSB0023 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: