Part Details for TBJE107J010CKLZ0H23 by Kyocera AVX Components
Overview of TBJE107J010CKLZ0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJE107J010CKLZ0H23
TBJE107J010CKLZ0H23 CAD Models
TBJE107J010CKLZ0H23 Part Data Attributes
|
TBJE107J010CKLZ0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE107J010CKLZ0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE107J010CKLZ0H23
This table gives cross-reference parts and alternative options found for TBJE107J010CKLZ0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE107J010CKLZ0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE107J010CKDB0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJE107J010CKLZ0H23 vs TBJE107J010CKDB0823 |
TBJE107J010CRLC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE107J010CKLZ0H23 vs TBJE107J010CRLC0845 |
TBJE107J010CXDC0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJE107J010CKLZ0H23 vs TBJE107J010CXDC0924 |
TBJE107J010CALC0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJE107J010CKLZ0H23 vs TBJE107J010CALC0923 |
TBJE107J010CRLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE107J010CKLZ0H23 vs TBJE107J010CRLC0900 |
TBJE107J010CLLZ0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJE107J010CKLZ0H23 vs TBJE107J010CLLZ0723 |
TBJE107J010CKDC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJE107J010CKLZ0H23 vs TBJE107J010CKDC0H00 |
TBJE107J010CASZ0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJE107J010CKLZ0H23 vs TBJE107J010CASZ0923 |
TBJE107J010CRSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE107J010CKLZ0H23 vs TBJE107J010CRSZ0900 |
TBJE107J010CBLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE107J010CKLZ0H23 vs TBJE107J010CBLD0745 |