Part Details for TBJD687M002CWSZ0000 by Kyocera AVX Components
Overview of TBJD687M002CWSZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD687M002CWSZ0000
TBJD687M002CWSZ0000 CAD Models
TBJD687M002CWSZ0000 Part Data Attributes
|
TBJD687M002CWSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD687M002CWSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 20% +Tol, 20% -Tol, 680uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0136 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2 V | |
Ripple Current | 693 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD687M002CWSZ0000
This table gives cross-reference parts and alternative options found for TBJD687M002CWSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD687M002CWSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD687M002CSSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TBJD687M002CWSZ0000 vs TBJD687M002CSSC0H24 |
TBJD687M002LWLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TBJD687M002CWSZ0000 vs TBJD687M002LWLB0845 |
TBJD687M002CRLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TBJD687M002CWSZ0000 vs TBJD687M002CRLZ0945 |
TBJD687M002LSLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TBJD687M002CWSZ0000 vs TBJD687M002LSLB0945 |
TBJD687M002CBSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TBJD687M002CWSZ0000 vs TBJD687M002CBSC0800 |
TBJD687M002CRLZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TBJD687M002CWSZ0000 vs TBJD687M002CRLZ0823 |
TBJD687M002CWLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TBJD687M002CWSZ0000 vs TBJD687M002CWLC0924 |
TBJD687M002LBSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TBJD687M002CWSZ0000 vs TBJD687M002LBSB0023 |
TBJD687M002LSSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TBJD687M002CWSZ0000 vs TBJD687M002LSSB0000 |
TBJD687M002CSLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TBJD687M002CWSZ0000 vs TBJD687M002CSLC0H24 |