Part Details for TBJD686M016CXDB0H24 by Kyocera AVX Components
Overview of TBJD686M016CXDB0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD686M016CXDB0H24
TBJD686M016CXDB0H24 CAD Models
TBJD686M016CXDB0H24 Part Data Attributes
|
TBJD686M016CXDB0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD686M016CXDB0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 68uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD686M016CXDB0H24
This table gives cross-reference parts and alternative options found for TBJD686M016CXDB0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD686M016CXDB0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD686M016RFSB0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M016CXDB0H24 vs TBJD686M016RFSB0H24 |
TBJD686M016CXLB0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M016CXDB0H24 vs TBJD686M016CXLB0024 |
TBJD686M016CGSD0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M016CXDB0H24 vs TBJD686M016CGSD0H00 |
TBJD686M016CSLZ9800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M016CXDB0H24 vs TBJD686M016CSLZ9800 |
TBJD686M016CGDC0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M016CXDB0H24 vs TBJD686M016CGDC0923 |
TBJD686M016CKLZ9000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M016CXDB0H24 vs TBJD686M016CKLZ9000 |
TBJD686M016RGSB0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M016CXDB0H24 vs TBJD686M016RGSB0724 |
TBJD686M016RDSC0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M016CXDB0H24 vs TBJD686M016RDSC0924 |
TBJD686M016LRSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD686M016CXDB0H24 vs TBJD686M016LRSB0745 |
TBJD686M016LRLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD686M016CXDB0H24 vs TBJD686M016LRLB0023 |