Part Details for TBJD686M006CSSCT024 by Kyocera AVX Components
Overview of TBJD686M006CSSCT024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD686M006CSSCT024
TBJD686M006CSSCT024 CAD Models
TBJD686M006CSSCT024 Part Data Attributes
|
TBJD686M006CSSCT024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD686M006CSSCT024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0043 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 160 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD686M006CSSCT024
This table gives cross-reference parts and alternative options found for TBJD686M006CSSCT024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD686M006CSSCT024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492D686M006MCTLVL | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | TBJD686M006CSSCT024 vs T492D686M006MCTLVL |
TBJD686M006CKMC0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M006CSSCT024 vs TBJD686M006CKMC0800 |
TBJD686M006CLLB9000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M006CSSCT024 vs TBJD686M006CLLB9000 |
TBJD686M006CBLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, 2917 | Kyocera AVX Components | TBJD686M006CSSCT024 vs TBJD686M006CBLC9H45 |
TBJD686M006CLLCT824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M006CSSCT024 vs TBJD686M006CLLCT824 |
TBJD686M006CLMB0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M006CSSCT024 vs TBJD686M006CLMB0H00 |
TBJD686M006CLSZT824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M006CSSCT024 vs TBJD686M006CLSZT824 |
TBJD686M006CSLB9900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M006CSSCT024 vs TBJD686M006CSLB9900 |
TBJD686M006CWLZTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M006CSSCT024 vs TBJD686M006CWLZTH00 |
TBJD686M006CCMZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M006CSSCT024 vs TBJD686M006CCMZ0H23 |