Part Details for TBJD686M004CSST0924 by Kyocera AVX Components
Overview of TBJD686M004CSST0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD686M004CSST0924
TBJD686M004CSST0924 CAD Models
TBJD686M004CSST0924 Part Data Attributes
|
TBJD686M004CSST0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD686M004CSST0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD686M004CSST0924
This table gives cross-reference parts and alternative options found for TBJD686M004CSST0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD686M004CSST0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198L0686M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD686M004CSST0924 vs B45198L0686M409 |
TBJD686M004CBLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, 2917 | Kyocera AVX Components | TBJD686M004CSST0924 vs TBJD686M004CBLT0045 |
T495D686M004ZGA1K1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD686M004CSST0924 vs T495D686M004ZGA1K1 |
TBJD686M004CBLT0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, 2917 | Kyocera AVX Components | TBJD686M004CSST0924 vs TBJD686M004CBLT0700 |
TBJD686M004CRLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, 2917 | Kyocera AVX Components | TBJD686M004CSST0924 vs TBJD686M004CRLT0024 |
TBJD686M004CBLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, 2917 | Kyocera AVX Components | TBJD686M004CSST0924 vs TBJD686M004CBLT0000 |
T491D686M004ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TBJD686M004CSST0924 vs T491D686M004ANAUTO7280 |
CWR11CH686MDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TBJD686M004CSST0924 vs CWR11CH686MDB |
TBJD686M004CWLT0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, 2917 | Kyocera AVX Components | TBJD686M004CSST0924 vs TBJD686M004CWLT0H00 |
TBJD686M004CBST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, 2917 | Kyocera AVX Components | TBJD686M004CSST0924 vs TBJD686M004CBST0745 |